
10-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a 1.25 MSPS conversion rate. Features single-ended input, SPI interface, and 1 LSB Integral Nonlinearity (INL). Operates from a 2.7V to 5.5V supply voltage, consuming 5.5mA nominal supply current. Offers 59dB Signal to Noise Ratio (SNR) and 62dB Spurious-free dynamic range (SFDR). Packaged in an 8-SOIC, this RoHS compliant component supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV1572CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1572CD technical specifications.
| Package/Case | D |
| Conversion Rate | 1.25MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Voltage | 400mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 8.1mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Spurious-free dynamic range (SFDR) | 62dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1572CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.