
10-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a 1.25 MSPS conversion rate. Features single-ended input, SPI interface, and unipolar polarity. Operates from a 2.7V to 5.5V single supply, consuming a nominal 5.5mA and 25mW maximum power dissipation. Offers 1 LSB integral nonlinearity and 62dB spurious-free dynamic range. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is ideal for low-power applications.
Sign in to ask questions about the Texas Instruments TLV1572CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1572CDR technical specifications.
| Package/Case | D |
| Conversion Rate | 1250KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5.5mA |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 8.1mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Spurious-free dynamic range (SFDR) | 62dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1572CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.