Automotive single high voltage, low power comparator 5-SC70 -40 to 125
Sign in to ask questions about the Texas Instruments TLV1701AQDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1701AQDCKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.075 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3200 |
| Average Bias Current-Max (IIB) | 0.015 |
| Bias Current-Max (IIB) @25C | 0.015 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV1701AQDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.