
The TLV1704AIPW is a quad general purpose IC from Texas Instruments, featuring a TSSOP-14 package and surface mount design. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. With an input bias current of 15nA and a quiescent current of 75uA, this IC is suitable for a variety of applications. It can supply an output current of up to 20mA and has a propagation delay of 560ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV1704AIPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Input Bias Current | 15nA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 560ns |
| Quiescent Current | 75uA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1704AIPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.