
Quad high voltage, low power comparator in a 14-TSSOP package. Features a wide operating supply voltage range from 1.1V to 18V (dual) and 2.2V to 36V (single). Offers a low quiescent current of 75µA and a fast response time of 560ns. Input bias current is 15nA, with a maximum input current of 15nA. Operates across a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV1704AIPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Input Bias Current | 15nA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Input Current | 15nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Packaging | Cut Tape |
| Propagation Delay | 560ns |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | No |
| Response Time | 560ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1704AIPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
