
The TLV172IDBVR is a single operational amplifier from Texas Instruments with a maximum operating temperature of 125°C. It has a maximum supply voltage of 20V and a maximum supply current of 2.3mA. The device is packaged in a LSSOP-14 package. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. The amplifier has a slew rate of 10V/μs and a common-mode reject ratio of 116dB.
Sign in to ask questions about the Texas Instruments TLV172IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV172IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1700 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 116 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV172IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.