The TLV172IDR is an operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a supply current of up to 2.3 mA and a supply voltage limit of up to 20 V. The amplifier has a slew rate of 10 V/μs and a common-mode reject ratio of 116 dB. It is available in a SOIC-8 package and is rated for automotive use.
Sign in to ask questions about the Texas Instruments TLV172IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV172IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1700 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 116 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV172IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.