
High voltage comparator with push-pull output and shutdown 6-SOT-23 -40 to 125
Texas Instruments TLV1805DBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 42 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.0005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV1805DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.