The TLV1805QDBVRQ1 is an automotive-grade comparator from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is packaged in a 6-pin LSSOP. The device has a supply voltage of 12V and a maximum supply current of 0.2mA. It features a maximum supply voltage limit of 42V and an input offset voltage of 4500mV. The comparator is compliant with AEC-Q100 and is suitable for use in automotive applications.
Sign in to ask questions about the Texas Instruments TLV1805QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV1805QDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Current-Max | 0.2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 42 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV1805QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.