Dual-channel, general-purpose operational amplifier with a 1.2-MHz unity gain bandwidth and a 0.4 V/µs slew rate. Features a wide supply voltage range from 2V to 36V, with a maximum supply current of 0.35mA. This automotive-grade IC offers a maximum input offset voltage of 2500µV and a nominal common-mode rejection ratio of 110dB. Packaged in an 8-terminal VSSOP with dimensions of 3mm x 3mm, it operates across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2170IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2170IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Current-Max | 0.35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2500 |
| Neg Supply Voltage-Nom (Vsup) | -2 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 1200 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2170IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.