
Dual-channel, general-purpose operational amplifier featuring a 1.2-MHz unity gain bandwidth and a 0.4 V/µs slew rate. This micro-power device operates with a nominal supply voltage of 2V, supporting a wide range from 2V to 36V, with limits of ±20V. It offers Rail-to-Rail Output (RRO) and a maximum input offset voltage of 2500 µV. Designed for automotive temperature grades (-40°C to 125°C), it is housed in an 8-pin S-PDSO-G8 package with dimensions of 3mm x 3mm.
Sign in to ask questions about the Texas Instruments TLV2170IDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2170IDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Current-Max | 0.35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2500 |
| Neg Supply Voltage-Nom (Vsup) | -2 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 1200 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2170IDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.