
The TLV2172IDGKR is a dual operational amplifier from Texas Instruments, featuring a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125°C. It has a maximum supply voltage of 20V and a maximum input offset voltage of 1700. The amplifier type is OPERATIONAL AMPLIFIER and it has a nominal slew rate of 10 and a common-mode reject ratio of 116. It is packaged in a VSSOP-8 and has a maximum supply current of 2.3.
Sign in to ask questions about the Texas Instruments TLV2172IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2172IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1700 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 116 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2172IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.