
The TLV2172IDGKT is a dual-channel operational amplifier from Texas Instruments. It has a maximum supply current of 2.3mA and a maximum supply voltage of 20V. The device is packaged in a TSSOP-8 package and is rated for operation over the -40 to 125°C temperature range. The TLV2172IDGKT is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Sign in to ask questions about the Texas Instruments TLV2172IDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2172IDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1700 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 116 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2172IDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.