Dual-channel, 10-MHz operational amplifier featuring a high slew rate of 10 V/µs and low noise for cost-sensitive applications. This RRO (Rail-to-Rail Output) amplifier operates with a maximum supply voltage of 20V and a minimum negative supply voltage of -20V. Housed in an 8-pin SOIC package (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length, it offers a wide operating temperature range from -40°C to 125°C, suitable for automotive applications. Key specifications include a maximum input offset voltage of 1700µV and a nominal common-mode reject ratio of 116dB.
Sign in to ask questions about the Texas Instruments TLV2172IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2172IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1700 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 116 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2172IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.