General purpose operational amplifier featuring a 65kHz gain bandwidth product and 56kHz bandwidth. This single-channel IC offers rail-to-rail output, a low 13µA operating supply current, and a 450µV input offset voltage. Designed for a wide operating supply voltage range of 1.35V to 10V, it is packaged in a compact SOT-23-5. The component boasts a 65dB common mode rejection ratio and a 0.025V/µs slew rate.
Sign in to ask questions about the Texas Instruments TLV2211CDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2211CDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 56kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 65kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 450uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.025V/µs |
| Supply Current | 25uA |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2211CDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
