Single operational amplifier featuring a 65kHz gain bandwidth product and 56kHz bandwidth. This general-purpose op-amp operates from a minimum supply voltage of 1.35V up to a maximum of 10V, with a typical dual supply voltage of 3V and a maximum dual supply voltage of 5V. It boasts a low operating supply current of 13µA and a high common mode rejection ratio of 65dB. The component is housed in a 5-SOT-23 package, offering a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV2211IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2211IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 56kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 65kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 13uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.025V/µs |
| Supply Current | 25uA |
| Unity Gain Bandwidth Product | 65kHz |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2211IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
