
1.8V fixed output, positive linear voltage regulator with a maximum output current of 500mA. Features a low dropout voltage of 500mV and a maximum input voltage of 12V. Operates within a temperature range of 0°C to 125°C, offering 2% accuracy. Packaged in a TO-220-3 configuration, this RoHS compliant component provides a Power Supply Rejection Ratio (PSRR) of 62dB.
Sign in to ask questions about the Texas Instruments TLV2217-18KCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2217-18KCS technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 500mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 190uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2217-18KCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
