
1.8V fixed output, positive linear voltage regulator with 500mA maximum output current. Features a 500mV dropout voltage and 1% output voltage accuracy. Operates from a 3V to 12V input voltage range, with a maximum operating temperature of 125°C. Packaged in a TO-220-3 configuration, this RoHS compliant component offers a 190µA quiescent current.
Sign in to ask questions about the Texas Instruments TLV2217-18KCSE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2217-18KCSE3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 500mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2217-18KCSE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
