
The TLV2217-18KTPR is a 1.8V linear voltage regulator with an output current of 500mA. It is packaged in a TO-252-3 surface mount package and has a maximum input voltage of 12V. The device operates over a temperature range of 0°C to 125°C and is RoHS compliant. The TLV2217-18KTPR has a power supply rejection ratio of 62dB and a quiescent current of 2mA.
Sign in to ask questions about the Texas Instruments TLV2217-18KTPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2217-18KTPR technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 190uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2217-18KTPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
