
The TLV2217-18KVURG3 is a low dropout linear voltage regulator with a fixed output voltage of 1.8V and an output current of 500mA. It has a dropout voltage of 500mV and an input voltage range of 3V to 12V. The device is packaged in a 3-pin SOT-23 package and is suitable for surface mount applications. The TLV2217-18KVURG3 operates over a temperature range of 0°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV2217-18KVURG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2217-18KVURG3 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 500mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2217-18KVURG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.