
The TLV2217-25KC is a single-output linear voltage regulator with an output voltage of 2.5V and an output current of 500mA. It has a maximum input voltage of 12V and a minimum input voltage of 3V. The device is packaged in a TO-220-3 package and is rated for operation over a temperature range of 0°C to 125°C. It is designed to be mounted through a hole and has a quiescent current of 2mA. The TLV2217-25KC is RoHS compliant and is available in a package quantity of 50 units.
Sign in to ask questions about the Texas Instruments TLV2217-25KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2217-25KC technical specifications.
| Package/Case | TO-220-3 |
| Input Bias Current | 190uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2217-25KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
