
The TLV2217-25KTPRG3 is a linear voltage regulator from Texas Instruments with an output voltage of 2.5V and an output current of 500mA. It operates within a temperature range of 0°C to 125°C and has a quiescent current of 2mA. This device is RoHS compliant and available in a TO-252 package type. The TLV2217-25KTPRG3 is suitable for use in a variety of applications, including power management and voltage regulation.
Texas Instruments TLV2217-25KTPRG3 technical specifications.
| Input Bias Current | 190uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2217-25KTPRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
