
The TLV2217-25KVURG3 is a 2.5V fixed linear voltage regulator with an output current of 500mA. It features an accuracy of 1% and an input bias current of 190uA. The device is packaged in a TO-252-3 surface mount package and operates over a temperature range of 0°C to 125°C. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TLV2217-25KVURG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2217-25KVURG3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-3 |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2217-25KVURG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.