
The TLV2217-25PW is a single-output linear voltage regulator from Texas Instruments. It has a maximum input voltage of 12V and a minimum input voltage of 3V. The device operates over a temperature range of 0°C to 125°C and is RoHS compliant. The TLV2217-25PW has a quiescent current of 2mA and a power supply rejection ratio of 62dB. It is available in a TSSOP package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TLV2217-25PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2217-25PW technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2217-25PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
