
The TLV2217-25PWE4 is a low dropout linear voltage regulator from Texas Instruments. It features an input bias current of 190uA and a maximum input voltage of 12V. The device operates over a temperature range of 0°C to 125°C and is RoHS compliant. The output voltage is 2.5V with a maximum output current of 500mA.
Sign in to ask questions about the Texas Instruments TLV2217-25PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2217-25PWE4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 190uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2217-25PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
