The TLV2217-25PWG4 is a single output linear voltage regulator with an output voltage of 2.5V and a maximum output current of 500mA. It has a low dropout voltage of 1.2V and a quiescent current of 190uA. The device is packaged in a TSSOP package and is suitable for surface mount applications. It operates over a temperature range of 0°C to 125°C and is RoHS compliant.
Texas Instruments TLV2217-25PWG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 190uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.