The TLV2217-25PWRG4 is a single-channel linear voltage regulator from Texas Instruments. It has an accuracy of 2% and an input bias current of 190uA. The device is available in a TSSOP-20 package and is RoHS compliant. It operates within a temperature range of 0°C to 125°C and has a maximum output current of 500mA.
Texas Instruments TLV2217-25PWRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Input Bias Current | 190uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 190uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.