
Positive fixed 3.3V output linear voltage regulator, offering 500mA maximum output current. Features a low 500mV dropout voltage and a maximum input voltage of 12V, with a minimum input voltage of 3V. Operates across a temperature range of 0°C to 125°C with 2% accuracy. Packaged in a TO-220 case, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Texas Instruments TLV2217-33KCSE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2217-33KCSE3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Dropout Voltage | 500mV |
| Input Bias Current | 290uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 290uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2217-33KCSE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
