
3.3V fixed output, positive linear voltage regulator with 500mA maximum output current. Features a low dropout voltage of 500mV and 1% output voltage accuracy. Operates from a 3V to 12V input voltage range with a maximum operating temperature of 125°C. Packaged in a TO-252 surface mount case, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 62dB.
Sign in to ask questions about the Texas Instruments TLV2217-33KVURG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2217-33KVURG3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 500mV |
| Input Bias Current | 290uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2217-33KVURG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
