
Positive fixed output voltage regulator, 3.3V nominal, 500mA maximum output current. Features a low dropout voltage of 500mV and a maximum input voltage of 12V. Operates within a temperature range of 0°C to 125°C with 2% accuracy. This lead-free component is supplied in a 20-TSSOP package, available on tape and reel.
Sign in to ask questions about the Texas Instruments TLV2217-33PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2217-33PWR technical specifications.
| Accuracy | 2% |
| Package/Case | TSSOP |
| Dropout Voltage | 500mV |
| Input Bias Current | 290uA |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 290uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2217-33PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
