
Single operational amplifier featuring LinCMOS™ technology and Rail-to-Rail Output. This general-purpose op-amp offers a 480kHz bandwidth and a 510kHz gain bandwidth product. It operates from a minimum supply voltage of 1.35V up to a maximum of 10V, with a typical operating supply voltage of 5V and a low operating supply current of 110µA. The component is housed in a 5-SOT-23 package, providing a 70dB common mode rejection ratio and a slew rate of 0.18V/µs. It is RoHS compliant and suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV2221CDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2221CDBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 480kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 510kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.18V/µs |
| Supply Current | 150uA |
| Unity Gain Bandwidth Product | 510kHz |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2221CDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.