
General purpose operational amplifier featuring a 510kHz gain bandwidth product and 480kHz bandwidth. This single-channel IC operates from a minimum supply voltage of 1.35V to a maximum of 10V, with a typical operating supply voltage of 5V. It offers a 70dB common mode rejection ratio and a 0.18V/µs slew rate. The component is housed in a SOT-23-5 package, is lead-free, and RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV2221CDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2221CDBVTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 480kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 510kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 610uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.18V/µs |
| Supply Current | 150uA |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2221CDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
