
Single channel, general purpose operational amplifier featuring LinCMOS™ technology. This uPower op-amp offers a 480kHz bandwidth and 510kHz gain bandwidth product, with a low operating supply current of 110µA. It operates from a minimum supply voltage of 1.35V to a maximum of 10V, with a typical dual supply range of 2.7V to 5V. The SOT-23-5 package houses a single circuit with a 0.18V/µs slew rate and 50mA output current per channel. This RoHS compliant component is designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLV2221IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2221IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 480kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 510kHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 610uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.18V/µs |
| Supply Current | 150uA |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2221IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
