
Single-channel, general-purpose operational amplifier featuring a 2MHz gain bandwidth product and 1.9MHz bandwidth. This LinCMOS™ RRO uPower op amp operates from a 1.35V to 10V supply range, with a typical operating supply current of 850µA. It offers a 1.25V/µs slew rate and 50mA output current per channel, housed in a 5-SOT-23 package. The device provides a 60dB common mode rejection ratio and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TLV2231IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2231IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 1.25V/µs |
| Supply Current | 1.3mA |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2231IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
