
Single-channel, general-purpose operational amplifier featuring a 2MHz gain bandwidth product and 1.9MHz bandwidth. This surface-mount device, housed in a 5-SOT-23 package, operates from a 2.7V to 10V supply range with a typical 850µA operating supply current. It offers a 1.6V/µs slew rate, 50mA output current per channel, and a 710µV input offset voltage. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component boasts 60dB common mode rejection ratio and 1pA input bias current.
Sign in to ask questions about the Texas Instruments TLV2231IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2231IDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.9MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 710uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 1.6V/µs |
| Supply Current | 1.3mA |
| Voltage Gain | 112.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2231IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
