
Single-channel, general-purpose operational amplifier featuring a 5.5kHz bandwidth and 120dB voltage gain. This surface-mount device operates from a 1.25V to 6V dual supply voltage, with a typical supply current of 1µA. It offers a low input bias current of 100pA and an input offset voltage of 600µV. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide range of applications.
Sign in to ask questions about the Texas Instruments TLV2241CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2241CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 6V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.002V/µs |
| Supply Current | 1.25uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2241CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.