
Single-channel, general-purpose operational amplifier featuring a 5.5kHz bandwidth and 120dB voltage gain. This surface-mount device operates from a 1.25V to 6V dual supply voltage, with a low 1µA operating supply current. It offers a 600µV input offset voltage and 100pA input bias current, with a 200µA output current per channel. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments TLV2241CDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 6V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.002V/µs |
| Supply Current | 1.25uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.