
Single supply operational amplifier featuring a 5.5kHz gain bandwidth product and 1µA operating supply current. This general-purpose amplifier offers a 120dB voltage gain and a 0.002V/µs slew rate. It operates from a minimum supply voltage of 2.5V up to a maximum of 12V, with a 55dB common mode rejection ratio and 70dB power supply rejection ratio. The amplifier is housed in an 8-SOIC package, suitable for operation across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2241ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2241ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.5kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 6V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.002V/µs |
| Supply Current | 1.25uA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2241ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
