
Single supply operational amplifier featuring a 5.5kHz gain bandwidth product and 0.002V/µs slew rate. This general-purpose amplifier operates from a minimum supply voltage of 2.5V up to 12V, with a typical operating supply current of 1µA. It offers a high common mode rejection ratio of 55dB and a power supply rejection ratio of 70dB, with an output current of 200µA per channel. The amplifier is housed in a compact SOT-23-5 package, suitable for applications requiring low power consumption and a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2241IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2241IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.5kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 6V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.002V/µs |
| Supply Current | 1.25uA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2241IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
