
Single supply operational amplifier featuring a 5.5kHz gain bandwidth product and 1µA operating supply current. This general-purpose op-amp offers a 120dB voltage gain and 200µA output current per channel. Designed for single-supply operation from 2.5V to 6V, it boasts a 500pA input bias current and 3mV input offset voltage. Packaged in a 5-SOT-23, this lead-free, RoHS-compliant component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV2241IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2241IDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.5kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 6V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.002V/µs |
| Supply Current | 1.25uA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2241IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
