
General purpose operational amplifier featuring a 5.5kHz bandwidth and Rail-to-Rail output. This single-channel IC operates from a 1.25V to 6V dual supply or 2.5V to 12V single supply, with a low 1µA operating supply current. It offers a 55dB Common Mode Rejection Ratio and 70dB Power Supply Rejection Ratio, with a 500pA input bias current and 3mV input offset voltage. Packaged in a SOT-23-5, this RoHS compliant component is suitable for applications up to 125°C.
Sign in to ask questions about the Texas Instruments TLV2241IDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2241IDBVTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.5kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 6V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.002V/µs |
| Supply Current | 1.25uA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2241IDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
