Dual micropower operational amplifier featuring a 5.5kHz gain bandwidth product and 5.5kHz bandwidth. This general-purpose amplifier operates from a single supply voltage range of 1.25V to 6V, with a maximum dual supply voltage of 6V. It offers a low input bias current of 500pA and an input offset voltage of 600uV. The amplifier boasts a high voltage gain of 120dB and a common mode rejection ratio of 55dB, with an output current of 200uA per channel. Packaged in an 8-MSOP, this device operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2242IDGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2242IDGKG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.5kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 6V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.002V/µs |
| Supply Current | 2.5uA |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2242IDGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.