
Dual micropower operational amplifier featuring a 5.5kHz gain bandwidth product and 200µA output current per channel. This general-purpose amplifier operates from a single supply voltage range of 2.5V to 6V, with a maximum dual supply voltage of 6V. It offers a low operating supply current of 1µA and a low input bias current of 500pA. Packaged in an 8-VSSOP, this RoHS compliant component supports an operating temperature range of -40°C to 125°C.
Texas Instruments TLV2242IDGKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 5.5kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 6V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 481mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.002V/µs |
| Supply Current | 2.5uA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2242IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
