
Quad micropower operational amplifier featuring a 5.5kHz bandwidth and 2.5V minimum supply voltage. This general-purpose amplifier offers a 55dB Common Mode Rejection Ratio and a 70dB Power Supply Rejection Ratio. It operates from a single supply voltage range of 2.5V to 6V, with a maximum dual supply voltage of 6V. The device boasts a low operating supply current of 1µA and an input bias current of 500pA. Packaged in a 14-SOIC (D) case, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TLV2244CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 6V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.022W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.002V/µs |
| Supply Current | 5uA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2244CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
