
Quad micropower operational amplifier, featuring a 5.5kHz bandwidth and 5.5kHz gain bandwidth product. This general-purpose amplifier operates from a single supply voltage range of 2.5V to 12V, with a dual supply capability from 1.25V to 6V. It offers a low operating supply current of 1µA and an output current of 200µA per channel. The component boasts a 55dB common mode rejection ratio and 70dB power supply rejection ratio, with an input bias current of 500pA. Packaged in a 14-SOIC (D) case with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TLV2244ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 55dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 5.5kHz |
| Height | 1.58mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 6V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.022W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.002V/µs |
| Supply Current | 5uA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2244ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
