
Four-channel, general-purpose operational amplifier featuring a 5.5kHz bandwidth and Rail-to-Rail output. This integrated circuit operates with a minimum supply voltage of 1.25V and a maximum of 12V, with a typical operating supply voltage of 6V. It offers a high voltage gain of 120dB, a 55dB Common Mode Rejection Ratio, and a 70dB Power Supply Rejection Ratio. The component is housed in a 14-pin TSSOP package, is lead-free, and RoHS compliant.
Texas Instruments TLV2244IPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 6V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 720mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.002V/µs |
| Supply Current | 5uA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.