General purpose operational amplifier IC featuring a 5.5kHz bandwidth and 5.5kHz gain bandwidth product. This quad-channel amplifier operates from a minimum dual supply voltage of 1.25V to a maximum of 6V, with a single supply range of 2.5V to 12V. It offers a high voltage gain of 120dB, 55dB CMRR, and 70dB PSRR, with a low operating supply current of 1µA. Packaged in a 14-pin TSSOP, this RoHS compliant component is suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2244IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2244IPWRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 5.5kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 6V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 720mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.002V/µs |
| Supply Current | 5uA |
| Unity Gain Bandwidth Product | 5.5kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2244IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
