
Dual precision operational amplifier featuring rail-to-rail output and very low power consumption. This general-purpose amplifier offers a 200kHz gain bandwidth product and 187kHz bandwidth, with a slew rate of 0.1V/µs. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 4V, it draws a typical operating supply current of 70µA. The component boasts a high common mode rejection ratio of 65dB and a low input bias current of 60pA, with an input offset voltage of 850µV. Packaged in an 8-SOIC (D) with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2252AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2252AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 187kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 200kHz |
| Height | 1.58mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 850uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 125uA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 124.61dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2252AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
