
Dual precision operational amplifier featuring rail-to-rail output and very low power consumption. Offers a 200kHz gain bandwidth product and 187kHz bandwidth, with a 0.1V/µs slew rate. Operates with dual supply voltages from 1.35V to 4V, or a single supply from 2.7V to 8V. Key specifications include 60pA input bias current, 850µV input offset voltage, and 65dB CMRR. Packaged in an 8-PDIP with a 125°C maximum operating temperature.
Sign in to ask questions about the Texas Instruments TLV2252AIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2252AIP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 187kHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 200kHz |
| Height | 4.57mm |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 850uV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 125uA |
| Thickness | 3.9mm |
| Unity Gain Bandwidth Product | 200kHz |
| Voltage Gain | 124.61dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2252AIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
