Dual operational amplifier featuring a 200µV input offset voltage and 187kHz bandwidth. This general-purpose op-amp offers a 65dB common mode rejection ratio and a 200kHz gain bandwidth product. Operating from a minimum dual supply voltage of 1.35V to a maximum of 4V, or a single supply of 2.7V to 8V, it delivers 50mA output current per channel. Packaged in an 8-pin SOIC, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TLV2252AQD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 187kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 4V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.1V/µs |
| Supply Current | 125uA |
| Voltage Gain | 124.61dB |
| RoHS | Compliant |
No datasheet is available for this part.